ifm electronic PP Series Pressure Switch, 0bar Min, 100bar Max, NPN Output, Relative Reading

Subtotal (1 unit)*

£221.45

(exc. VAT)

£265.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.45

*price indicative

RS Stock No.:
596-068
Mfr. Part No.:
PP0522
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 0.5

Output Type

NPN

Series

PP

COO (Country of Origin):
RO
The ifm electronic pressure switch with ceramic measuring cell is designed for precise monitoring in industrial applications, handling a broad measuring range of 0 to 100 bar (0 to 1450 psi) with exceptional accuracy. Constructed with durable stainless steel and featuring a robust IP68 rating, this device ensures reliable performance in harsh environments. Ideal for both liquids and gases, it offers versatile connectivity with two digital outputs, allowing for flexible integration into automation systems. The switch's advanced electrical design accommodates varying voltage inputs, ensuring compatibility with a wide range of applications while maintaining efficient operation through minimal power consumption and built-in protection features.

Durable construction with stainless steel housing ensures longevity
Versatile measuring range from 0 to 100 bar accommodates various applications
IP68 protection guarantees reliability even in challenging environments
Two digital outputs provide flexible and efficient integration into systems

Related links