TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 2psi Max, Analogue Output, Differential Reading
- RS Stock No.:
- 481-818
- Mfr. Part No.:
- 33A-002D
- Brand:
- TE Connectivity
Subtotal (1 tube of 3 units)*
£175.33
(exc. VAT)
£210.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £175.33 | £58.443 |
*price indicative
- RS Stock No.:
- 481-818
- Mfr. Part No.:
- 33A-002D
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 2psi | |
| Accuracy | ±0.1 % | |
| Output Type | Analogue | |
| Series | MEAS | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 2psi | ||
Accuracy ±0.1 % | ||
Output Type Analogue | ||
Series MEAS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board mount pressure sensor is designed for precision measurement in various applications, offering reliable performance in critical environments. Featuring a compact TO-8 package, this sensor provides mV output to ensure accurate readings for differential pressure situations. Its robust construction supports stringent requirements, making it an ideal choice for engineers needing both accuracy and durability in pressure sensing. The sensor's specifications demonstrate a commitment to quality, with low non-linearity non-accuracy and high sensitivity to minute pressure differences, streamlining integration into diverse systems. With an emphasis on compliance, this sensor adheres to essential EU directives, ensuring its reliability for international applications.
Compact TO-8 package enables versatile installation options
Differential pressure sensing provides enhanced measurement accuracy
mV output ensures compatibility with various data acquisition systems
Robust construction promotes durability in challenging environments
Exceptional sensitivity to small pressure changes supports precise applications
Compliant with stringent EU regulations, ensuring global market acceptance
Optimised for low power consumption, enhancing energy efficiency in designs
Differential pressure sensing provides enhanced measurement accuracy
mV output ensures compatibility with various data acquisition systems
Robust construction promotes durability in challenging environments
Exceptional sensitivity to small pressure changes supports precise applications
Compliant with stringent EU regulations, ensuring global market acceptance
Optimised for low power consumption, enhancing energy efficiency in designs
Related links
- TE Connectivity MEAS Series Pressure Sensor 5psi Max Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor 15psi Max Gauge Reading
- TE Connectivity MEAS MSP300 Series Pressure Sensor 100psi Max Gauge Reading
- Honeywell Pressure Sensor 15psi Max Differential Reading
- Honeywell Pressure Sensor 30psi Max Differential Reading
- TE Connectivity D5100 Series Pressure Sensor 50psi Max Differential Reading
- TE Connectivity D5100 Series Pressure Sensor 5psi Max Differential Reading
