TE Connectivity 4425 Series Pressure Sensor, 0psi Min, 15psi Max, Analogue Output

Subtotal (1 tray of 3 units)*

£197.10

(exc. VAT)

£236.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£197.10£65.70

*price indicative

RS Stock No.:
477-297
Mfr. Part No.:
4425-015D
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Output Type

Analogue

Series

4425

COO (Country of Origin):
CN
The TE Connectivity Innovative board mount pressure sensor is meticulously engineered to deliver exceptional performance in challenging environments. Designed to meet the demands of precision applications, this sensor provides reliable pressure readings up to 15 PSI, making it ideal for various industrial uses. With a combination of robust construction and modern technology, it serves as an essential component for engineers seeking accuracy and consistency in their pressure monitoring systems. The compact and user-friendly format allows for easy integration onto printed circuit boards, ensuring that you can enhance your devices without sacrificing space or functionality. With compliance to several key regulations, this pressure sensor showcases a commitment to quality and safety, assuring users of its suitability across global markets.

Ensures high reliability for critical applications
Compact design facilitates seamless PCB integration
Delivers accurate pressure measurements for enhanced performance
Built to withstand demanding environmental conditions
Complies with global safety and environmental regulations
Supports a variety of industrial monitoring and control applications

Related links