RS PRO Pressure Sensor, 400bar Max, Voltage Output, Absolute Reading

Subtotal (1 unit)*

£182.80

(exc. VAT)

£219.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.80

*price indicative

RS Stock No.:
429-780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Maximum Pressure Reading

400bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 5V dc

Electrical Connection

3-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, 400 bar Maximum Pressure


The RS PRO Pressure Transmitter is a compact and robust device designed for accurate pressure measurement up to 400 bar. Ideal for industrial applications, it provides reliable absolute pressure feedback, ensuring precise monitoring and control.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness for durability in demanding environments
Accurate pressure measurement up to 400 bar for precise monitoring
IP67 rating offers excellent protection against dust and water
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexible power options
Stainless steel housing for enhanced durability and corrosion resistance
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time data

Applications


Industrial automation
Hydraulic systems
Process control

Additional Information


Interface: 4-Pin Connector
Output Type: Voltage (0 to 5 V dc)
Electrical Connection: 3-Wire

Cable
Process Connection: G-1/4

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links