RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading

Subtotal (1 unit)*

£182.80

(exc. VAT)

£219.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.80

*price indicative

RS Stock No.:
429-792
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Maximum Pressure Reading

25bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Electrical Connection

3-Wire, Cable

Analogue Output

0 → 5V dc

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


This RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial settings. With a compact and robust design, it offers accurate absolute pressure readings up to 600 bar, making it ideal for a wide range of applications.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness provides durability in demanding environments
Accurate pressure measurement up to 600 bar enhances reliability
IP67 rating offers protection against dust and water ingress
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexible power options
Stainless steel housing ensures long-lasting performance
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time monitoring

Applications


Industrial automation
Hydraulic systems
Process control

Additional Information


Interface: 4-Pin Connector
Output Type: Voltage (0 to 5 V dc)
Process Connection: G-1/4

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links