Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 100bar Max
- RS Stock No.:
- 314-193
- Mfr. Part No.:
- 3100B0100S05E000
- Brand:
- Gems Sensors
Subtotal (1 unit)*
£145.50
(exc. VAT)
£174.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.50 |
*price indicative
- RS Stock No.:
- 314-193
- Mfr. Part No.:
- 3100B0100S05E000
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | 0.25 % | |
| Series | 3100 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy 0.25 % | ||
Series 3100 | ||
- COO (Country of Origin):
- GB
The Gems Sensors Compact OEM Pressure Transmitters offer high proof pressures and a broad choice of outputs, making them versatile for various applications. They operate effectively in compensated temperatures from -40°F to +257°F (-40°C to +125°C), with zero tolerance of 0.5% of span for the 3100 model and 1% FS for the 3200 model at pressures below 1000 psi (60 bar). The span tolerance for the 3100 model is also 0.5% of span, ensuring precise pressure measurements in demanding environments.
RoHS Compliant
IP67 protection rated
IP67 protection rated
Related links
- Gems Sensors 3100 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 400bar Max
- Gems Sensors 3100 Series Pressure Sensor 10bar Max
- Gems Sensors 3100 Series Pressure Sensor 250bar Max
- Gems Sensors 3100 Series Pressure Sensor 25bar Max
- Gems Sensors 3100 Series Pressure Sensor 700bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
