Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 10bar Max

Subtotal (1 unit)*

£145.50

(exc. VAT)

£174.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.50

*price indicative

RS Stock No.:
314-190
Mfr. Part No.:
3100B0010G05E000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Series

3100

COO (Country of Origin):
GB
The Gems Sensors Compact OEM Pressure Transmitters offer high proof pressures and a broad choice of outputs, making them versatile for various applications. They operate effectively in compensated temperatures from -40°F to +257°F (-40°C to +125°C), with zero tolerance of 0.5% of span for the 3100 model and 1% FS for the 3200 model at pressures below 1000 psi (60 bar). The span tolerance for the 3100 model is also 0.5% of span, ensuring precise pressure measurements in demanding environments.

RoHS Compliant
IP67 protection rated

Related links