RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 25 bar, Absolute Reading
- RS Stock No.:
- 309-734
- Brand:
- RS PRO
Subtotal (1 unit)*
£106.52
(exc. VAT)
£127.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.52 |
*price indicative
- RS Stock No.:
- 309-734
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 10 V dc | |
| Terminal Type | Wire Cable | |
| Minimum Supply Voltage | 12V dc | |
| Response Time | 1ms | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 10 V dc | ||
Terminal Type Wire Cable | ||
Minimum Supply Voltage 12V dc | ||
Response Time 1ms | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial settings. With a robust construction and a measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding environments
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise readings
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility
Stainless steel housing for enhanced durability
Applications
Ideal for use in industrial automation, hydraulic systems, and process control industries where precise pressure measurement is critical.
Additional Information
Equipped with a 4-pin connector for secure electrical connection
Thread mount for easy installation
Analogue output of 0 to 10 V for straightforward integration with control systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading


