Druck Pressure Sensor, 0bar Min, 60bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 285-330
- Mfr. Part No.:
- X610-15G-1300
- Brand:
- Druck
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£770.44
(exc. VAT)
£924.53
(inc. VAT)
- RS Stock No.:
- 285-330
- Mfr. Part No.:
- X610-15G-1300
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ±0.08 % | |
| Output Type | Analogue | |
| Media Measured | Fluid | |
| Process Connection | G1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Type A | |
| Supply Voltage | 9 → 30 V dc | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ±0.08 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type A | ||
Supply Voltage 9 → 30 V dc | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification ATEX | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

