Jumo 405052 Series Pressure Transmitter, 0bar Min, 4bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 279-481
- Mfr. Part No.:
- 405052/000-457-475-504-20-36-01/000
- Brand:
- Jumo
Subtotal (1 unit)*
£477.76
(exc. VAT)
£573.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £477.76 |
*price indicative
- RS Stock No.:
- 279-481
- Mfr. Part No.:
- 405052/000-457-475-504-20-36-01/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Series | 405052 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Series 405052 | ||
- COO (Country of Origin):
- DE
The Jumo High Precision Electronic Pressure Switch JUMO DELOS SI meets technical hygienic requirements. The device designed and certified in conformity with EHEDG regulations meets the specific requirements of hygienic process reliability with its easy to clean design and its front flush measuring system without seals. Factory set nominal measuring range of 0 to 400 mbar to 0 to 60 bar. A hygienic design, parts that are in contact with the media being made of stainless steel, and a cavity free system prevent microbial contamination and therefore guarantee maximum process reliability for hygienic processes. The measuring device can be configured easily to save time, either on site or through a convenient setup program. The process connection is a G1/2 to DIN EN 837 in stainless steel 316L.
Scaling of measuring range 1:4
Large and brilliant two color display with alarm function
Time saving and simple configuration on the instrument
Flexible mounting variance by rotating the display
Large and brilliant two color display with alarm function
Time saving and simple configuration on the instrument
Flexible mounting variance by rotating the display
Related links
- Jumo 405052 Series Pressure Transmitter 25bar Max Relative Reading
- Jumo 405052 Series Pressure Transmitter 0.4bar Max Relative Reading
- Jumo Pressure Sensor 10bar Max Relative Reading
- Jumo Pressure Sensor 1bar Max Relative Reading
- Jumo Pressure Sensor 10bar Max Absolute Reading
- Jumo 405054 Series Pressure Transmitter 600bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max, Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading
