Jumo 404366 Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
 - 279-377
 - Mfr. Part No.:
 - 404366/000-459-405-574-20-61/000
 - Brand:
 - Jumo
 
Subtotal (1 unit)*
£411.40
(exc. VAT)
£493.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £411.40 | 
*price indicative
- RS Stock No.:
 - 279-377
 - Mfr. Part No.:
 - 404366/000-459-405-574-20-61/000
 - Brand:
 - Jumo
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Output Type | Analogue | |
| Series | 404366 | |
| Select all | ||
|---|---|---|
Brand Jumo  | ||
Pressure Reading Type Relative  | ||
Minimum Pressure Reading 0bar  | ||
Maximum Pressure Reading 10bar  | ||
Output Type Analogue  | ||
Series 404366  | ||
- COO (Country of Origin):
 - DE
 
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 10 bar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G 1/2 front flush, with double gasket. The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Related links
- Jumo 404366 Series Pressure Transmitter 10bar Max Relative Reading
 - Jumo Pressure Sensor 10bar Max, Relative Reading
 - Jumo 404366 Series Pressure Transmitter 0.25bar Max Relative Reading
 - Jumo 404366 Series Pressure Transmitter 1bar Max Relative Reading
 - Jumo 404366 Series Pressure Transmitter 250bar Max Relative Reading
 - Jumo 404366 Series Pressure Transmitter 0.6bar Max Relative Reading
 - Jumo 404366 Series Pressure Transmitter 0.4bar Max Relative Reading
 - Jumo 404366 Series Pressure Transmitter 0bar Max Relative Reading
 
