Jumo 401001 Series Pressure Transmitter, 0bar Min, 1.6bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-022
- Mfr. Part No.:
- 401001/000-455-405-502-20-601-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
£225.67
(exc. VAT)
£270.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.67 |
*price indicative
- RS Stock No.:
- 279-022
- Mfr. Part No.:
- 401001/000-455-405-502-20-601-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1.6bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | 401001 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1.6bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series 401001 | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitters are used for measuring the relative (gauge) pressure in liquids and gases. The pressure transmitter incorporates a thick film strain gauge as a measuring device. The pressure sensor has an aluminium oxide ceramic base material. The pressure is converted into an electrical signal. The device has a nominal measuring range of 0 to 1.6 bar relative pressure and an 4 to 20mA 2 wire output. The process connection is a G1/4 to DIN EN 837 in stainless steel.
Seal is made of FPM
Electrical connection is via a terminal box
Electrical connection is via a terminal box
Related links
- Jumo 401002 Series Pressure Transmitter 1.6bar Max Differential Reading
- Jumo Pressure Sensor 1.6bar Max
- Jumo Pressure Sensor 16bar Max, Relative Reading
- Jumo Pressure Sensor 25bar Max, Absolute Reading
- Jumo Pressure Sensor 6bar Max, Relative Reading
- Jumo Pressure Sensor 10bar Max Gauge Reading
- Jumo 401002 Series Pressure Transmitter 25bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 3bar Max Differential Reading
