Eaton MCS Series Pressure Switch, 0bar Min, 15bar Max, Absolute Reading
- RS Stock No.:
- 240-686
- Mfr. Part No.:
- 088527 MCS11
- Brand:
- Eaton
Subtotal (1 unit)*
£118.20
(exc. VAT)
£141.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.20 |
*price indicative
- RS Stock No.:
- 240-686
- Mfr. Part No.:
- 088527 MCS11
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 15bar | |
| Series | MCS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 15bar | ||
Series MCS | ||
- COO (Country of Origin):
- MA
The Eaton Moeller series MCS Pressure switch is an innovative solution designed for precise pressure control. Engineered for reliability, this pressure switch expertly manages a variety of applications, ensuring optimal performance even under challenging conditions. With robust specifications including a compact design and impressive operational ranges, it is suitable for integration in various industrial settings. The product meets rigorous safety and compliance standards, offering peace of mind for users. This pressure switch is not only efficient but also embodies durability, making it a preferred choice amongst professionals seeking performance and reliability. Whether its monitoring or controlling pressure in machinery, this product exemplifies quality and confidence in functionality.
Offers variable switching differential for tailored pressure regulation
Designed with a suitable thread size for easy installation
Features screw connections, ensuring secure connectivity in various environments
High operational frequency capability allows for efficient performance
Developed to withstand overvoltage, enhancing safety during operation
Compliant with multiple international standards for broad usability
Built with a degree of protection rated at IP65, ensuring dust and moisture resistance
Robust lifespan of electrical operations, significantly reducing maintenance requirements
Vibration resistance enhances operational reliability in dynamic settings
Shock resistance feature increases product longevity, ensuring dependable operation
Designed with a suitable thread size for easy installation
Features screw connections, ensuring secure connectivity in various environments
High operational frequency capability allows for efficient performance
Developed to withstand overvoltage, enhancing safety during operation
Compliant with multiple international standards for broad usability
Built with a degree of protection rated at IP65, ensuring dust and moisture resistance
Robust lifespan of electrical operations, significantly reducing maintenance requirements
Vibration resistance enhances operational reliability in dynamic settings
Shock resistance feature increases product longevity, ensuring dependable operation
Related links
- Eaton MCS Series Pressure Switch 25bar Max, Absolute Reading
- Eaton Pressure Switch 15bar Max, Differential Reading
- Eaton Pressure Switch 15bar Max, Differential Reading
- WIKA A-10 Series Pressure Sensor +15bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 15bar Max Gauge, Vacuum Reading
- Eaton Pressure Switch 15bar Max, Differential Reading
- Eaton Seres MCS Series Pressure Sensor
- Eaton Seres MCS Series Pressure Sensor 90bar Max
