TE Connectivity Barometric Pressure Sensor, 1100mbar Operating Max, Surface Mount, 8-Pin, 5bar Overload Max

Stock information currently inaccessible
RS Stock No.:
893-7152
Mfr. Part No.:
325561000-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

5bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Pin Count

8

Dimensions

4.75 x 4.25 x 1.68mm

Maximum Operating Pressure

1100mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

0 V