TE Connectivity Barometric Pressure Sensor, 1100mbar Operating Max, Surface Mount, 8-Pin, 5bar Overload Max
- RS Stock No.:
- 893-7133
- Mfr. Part No.:
- 325534008-00
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 893-7133
- Mfr. Part No.:
- 325534008-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 5bar | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Dimensions | 9 x 9 x 2.88mm | |
| Maximum Operating Pressure | 1100mbar | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Operating Pressure | 10mbar | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 5bar | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Dimensions 9 x 9 x 2.88mm | ||
Maximum Operating Pressure 1100mbar | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 3.6 V | ||
Minimum Operating Pressure 10mbar | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0 V | ||
