ADP5120 Panasonic, Gauge Pressure Sensor
- RS Stock No.:
- 836-8975
- Mfr. Part No.:
- ADP5120
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 836-8975
- Mfr. Part No.:
- ADP5120
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Through Hole | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Through Hole | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- JP
