TE Connectivity Differential Pressure Sensor, 1250Pa Operating Max, Surface Mount, 17-Pin, SMD
- RS Stock No.:
- 271-9267
- Mfr. Part No.:
- LHDM012UB3S
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-9267
- Mfr. Part No.:
- LHDM012UB3S
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 17 | |
| Maximum Operating Pressure | 1250Pa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 17 | ||
Maximum Operating Pressure 1250Pa | ||
Non Compliant
The TE Connectivity LHD ULTRA differential low pressure sensors are based on thermal flow measurement of gas through micro flow channels integrated within the silicon sensor chip. This feature rich module uses dual micro flow channels to effectively maximize the dynamic range of the sensor. The highly sensitive sensing element is able to accurately resolve sub Pascal variations at low pressures, while the second element extends the measurement range up to 5000 Pascal.
High flow impedance
High immunity to dust
REACH and RoHS compliant
Very low flow through leakage
No loss in sensitivity using long tubing
Pressure ports for direct manifold assemblies
High immunity to dust
REACH and RoHS compliant
Very low flow through leakage
No loss in sensitivity using long tubing
Pressure ports for direct manifold assemblies
