4515DO-DS3BK005GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport

Stock information currently inaccessible
RS Stock No.:
146-8236
Mfr. Part No.:
4515DO-DS3BK005GP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

300psi

Mounting Type

PCB Mount

Package Type

Dual Sideport

Pin Count

8

Dimensions

17.4 x 12.4 x 7.2mm

Maximum Operating Pressure

10psi

Maximum Operating Supply Voltage

3.3 V dc

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-10 °C

COO (Country of Origin):
CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.

PCB Mounted Digital Output Transducer
Combination Temperature and Pressure
Pressure Ranges from 2 to 30 inches H2O
I2C or SPI Protocol
Differential & Gage
Temperature Compensated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy