Virax Pressure Test Pump Pressure Pump 50 bar
- RS Stock No.:
- 832-081
- Mfr. Part No.:
- 262035
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£264.32
(exc. VAT)
£317.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.32 |
*price indicative
- RS Stock No.:
- 832-081
- Mfr. Part No.:
- 262035
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pump Type | Pressure Test Pump | |
| Product Type | Pressure Pump | |
| Maximum Pressure | 50bar | |
| Pressure Connection | 1/2 in BSP | |
| Weight | 3.87kg | |
| Tank Capacity | 5L | |
| Material | Plastic | |
| Minimum Pressure | 0bar | |
| Hose Length | 1.50m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pump Type Pressure Test Pump | ||
Product Type Pressure Pump | ||
Maximum Pressure 50bar | ||
Pressure Connection 1/2 in BSP | ||
Weight 3.87kg | ||
Tank Capacity 5L | ||
Material Plastic | ||
Minimum Pressure 0bar | ||
Hose Length 1.50m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Virax Manual Pressure Test Pump - 50 Bar
From Virax, a 50-bar test pump designed for checking plumbing after installation or repair. The manual test pump can also be used to locate leaks in water pipes or central heating. Compact in design, the 5 litre pressure pump is Ideal for use in applications where access is tight, and space is limited.
Manufactured from high-quality materials, the Virax 262035 pressure pump features a robust plastic tank that is lightweight and shock-resistant. A flexible 1.5m hydraulic hose with 3/8 and ½ BSP couplings are included for secure pipeline connections.
Featuring a nylon strainer and filter on the inlet it helps to Block particles exceeding 0.1mm diameter from entering and causing damage to the pump mechanism. Additionally, the 50 bar models include the Virax EA85 anti-limestone patented system. This extra feature prevents any Blockages due to hard water or other deposits building up on the ball in the piston.
Features and Benefits
• Easy to carry thanks to the lever locking system
• Ergonomic soft-touch lever
• Compact and lightweight
• Robust, shock-resistant plastic tank
• Extremely accurate manometer, 1.6 class
• Easy to read 1 bar graduations
• Supplied with 3/8 and ½ inch BSP couplings
• Suitable for use with water, oil* and Glycol* (*requires rinsing after use*)
• 5 litre tank capacity
• Weight 4.2kg
Applications
The Virax pressure test pump is used in a wide range of both domestic and industrial testing applications. The manual pressure pump is used by technicians and engineers to test a system that has no leaks after repair or maintenance work has been carried out. Some of the more common areas of use are
• Central heating systems
• Plumbing and pipeline
• Plant and services
• Pressure and flow
Related links
- Virax Pressure Test Pump Pressure Pump 40 bar
- Facom Pressure Test Pump Pressure Pump Kit 1.5 bar
- Fluke Pressure Test Pump Pressure Pump
- Time Electronics Hand Pump Pressure Pump Kit 700 bar
- Time Electronics Hand Pump Pressure Pump Kit 40 bar
- Parker Pressure Pump
- Milwaukee Hydraulic Pressure Pump Kit 700 bar
- Fluke Hydraulic Pressure Pump Kit 690 bar
