WIKA, 100 mm G 3/8 Male Pressure Gauge, 6 bar, UKAS

Subtotal (1 unit)*

£201.26

(exc. VAT)

£241.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.26

*price indicative

RS Stock No.:
911-6797
Mfr. Part No.:
7075546
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 3/8

Connection Type

Male

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

ANSI/B1.20.1, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, PED, UKCA

Calibrated

UKAS

RoHS Status: Exempt

100mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Vibration, Pulse and shock resistant

Robust

EN 837-1 design

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy