WIKA, 100 mm G 3/8 Male Pressure Gauge, 6 bar, RSCAL
- RS Stock No.:
- 247-3494
- Mfr. Part No.:
- 7075546
- Brand:
- WIKA
Subtotal (1 unit)*
£162.26
(exc. VAT)
£194.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.26 |
*price indicative
- RS Stock No.:
- 247-3494
- Mfr. Part No.:
- 7075546
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 3/8 | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/B1.20.1, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, PED, UKCA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 3/8 | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/B1.20.1, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, PED, UKCA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt

100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, Pulse and shock resistant
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
