WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 600 bar, UKAS

Subtotal (1 unit)*

£128.10

(exc. VAT)

£153.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 26 November 2026
  • Plus 11 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.10

*price indicative

RS Stock No.:
911-6794
Mfr. Part No.:
9314204
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

600bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

Threaded

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black

Dial Size

63mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

Pressure equipment directive, ANSI/B1.20.1, ASME B40.100, UKCA, EN 837-1, ISO 7, MChS, PAC China, CRN, DNV GL, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan

Calibrated

UKAS

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Back Entry


Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant

Sturdy Design

Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy