WIKA, 100 mm DN 38.1 Tri-Clamp Pressure Gauge, 10 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

£363.58

(exc. VAT)

£436.30

(inc. VAT)

RS Stock No.:
268-5537
Mfr. Part No.:
48786423
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38.1

Connection Type

Tri-Clamp

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

120°C

Standards/Approvals

ASME BPE SF3, ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), DIN EN 10204 3.1, EP, FDA, International (Standard Europe), USP

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy