WIKA, 100 mm DN 38.1 Tri-Clamp Pressure Gauge, 10 bar
- RS Stock No.:
- 709-357
- Mfr. Part No.:
- 48786423
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-357
- Mfr. Part No.:
- 48786423
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Tri-Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ASME BPE SF3, ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), DIN EN 10204 3.1, EP, FDA, International (Standard Europe), USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Tri-Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ASME BPE SF3, ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 - T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), DIN EN 10204 3.1, EP, FDA, International (Standard Europe), USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
