WIKA, 100 mm G 1/2 Pressure Gauge, 140 bar

Subtotal (1 unit)*

£241.83

(exc. VAT)

£290.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.83

*price indicative

RS Stock No.:
268-5425
Mfr. Part No.:
48778170
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

140bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

PG23LT

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon Tube pressure gauge has been designed specifically for extremely low ambient temperatures. It is used primarily in the oil and gas industries and in the petrochemical industry. The typical measuring points are found on pipelines or in pumping stations for oil and gas transportation.

Operates in aggressive environments

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy