WIKA, 100 mm 1/2 in NPT Threaded, Welded Design Pressure Gauge, 40 bar

Subtotal (1 unit)*

£375.23

(exc. VAT)

£450.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.23

*price indicative

RS Stock No.:
268-5376
Mfr. Part No.:
45796069
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

1/2 in NPT

Connection Type

Threaded, Welded Design

Series

DSS34M

Case Material

316L Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

150°C

Standards/Approvals

EN 837-1

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.

Compact design

Seal parts all welded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy