WIKA 1/2 in NPT NPT Pressure Gauge, 100 mm
- RS Stock No.:
- 268-5374
- Mfr. Part No.:
- 45785435
- Brand:
- WIKA
Subtotal (1 unit)*
£387.41
(exc. VAT)
£464.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £387.41 |
*price indicative
- RS Stock No.:
- 268-5374
- Mfr. Part No.:
- 45785435
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Standards/Approvals | Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Standards/Approvals Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge, 100 mm
- WIKA 1/2 in NPT NPT Pressure Gauge 140 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 3 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 6 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 15 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
