WIKA, 50 mm G 1/4 Pressure Gauge, 600 mbar
- RS Stock No.:
- 268-5291
- Mfr. Part No.:
- 40040801
- Brand:
- WIKA
Subtotal (1 unit)*
£56.09
(exc. VAT)
£67.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.09 |
*price indicative
- RS Stock No.:
- 268-5291
- Mfr. Part No.:
- 40040801
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 600mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 611.X3 | |
| Case Material | Plastic | |
| Dial Colour | Background: Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 50mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 600mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 611.X3 | ||
Case Material Plastic | ||
Dial Colour Background: Black | ||
Connection Location Bottom Entry | ||
Dial Size 50mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Compact design
Zero point setting
