WIKA, 100 mm DN 38.1 Push-In Fitting Pressure Gauge, 10 bar

Subtotal (1 unit)*

£263.71

(exc. VAT)

£316.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£263.71

*price indicative

RS Stock No.:
268-5216
Mfr. Part No.:
14200334
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

1 1/2 inch

Connection Size

DN 38.1

Connection Type

Push-In Fitting

Series

DSS22F

Case Material

316L Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

130°C

Standards/Approvals

ASME BPE SF3, EN 837-1, EP, FDA, USP

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.

Quick and easy dismounting

Easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy