WIKA, 100 mm G 1/2 Pressure Gauge, 6 bar

Subtotal (1 unit)*

£647.81

(exc. VAT)

£777.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£647.81

*price indicative

RS Stock No.:
268-5168
Mfr. Part No.:
12798054
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

PGT23.1X0

Case Material

304 Stainless Steel

Dial Colour

White

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

No

COO (Country of Origin):
PL
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.

Robust system

Readable during power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy