WIKA Pressure Gauge, 100 mm, 100 bar, RSCAL
- RS Stock No.:
- 247-3551
- Mfr. Part No.:
- 7075619
- Brand:
- WIKA
Subtotal (1 unit)*
£162.26
(exc. VAT)
£194.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.26 |
*price indicative
- RS Stock No.:
- 247-3551
- Mfr. Part No.:
- 7075619
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PAC China, MChS, ISO 7, EU declaration of conformity, EN 837-1, DNV GL, CRN, ASME B40.100, UKCA, ANSI/B1.20.1, PAC Uzbekistan, Pressure equipment directive, PAC Ukraine, PAC Kazakhstan | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PAC China, MChS, ISO 7, EU declaration of conformity, EN 837-1, DNV GL, CRN, ASME B40.100, UKCA, ANSI/B1.20.1, PAC Uzbekistan, Pressure equipment directive, PAC Ukraine, PAC Kazakhstan | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, Pulse and shock resistant
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
