WIKA G 1/4 Analogue Pressure Gauge 0.6bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 219-0613
- Mfr. Part No.:
- 7936118
- Brand:
- WIKA
Subtotal (1 unit)*
£76.36
(exc. VAT)
£91.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.36 |
*price indicative
- RS Stock No.:
- 219-0613
- Mfr. Part No.:
- 7936118
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.6bar | |
| Mounting Type | Back Entry | |
| Minimum Pressure Measurement | -1bar | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Series | 23X.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.6bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 23X.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
Related links
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0.6bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 0.6bar Back Entry 63mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
