RS PRO, 100 mm G 1/2 Pressure Gauge, 0 bar, RSCAL

Subtotal (1 unit)*

£197.33

(exc. VAT)

£236.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.33

*price indicative

RS Stock No.:
195-8867
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Connection Size

G 1/2

Accuracy

±1 %

Series

RS PRO

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Vacuum Gauge, Maximum Pressure Measurement 0 bar, Gauge Outside Diameter 100 mm, Connection Size BSP G ½


This analogue pressure gauge can be used to measure the pressure of oils, liquids and gases across a wide range of equipment. The component is part of the tried and tested RS PRO range.

Analogue pressure gauges contain a curved Bourdon tube, which straightens when under pressure. As pressure rises, the pointer moves along the scale to provide an accurate reading (as sensed by the measuring element). This pressure gauge has a stainless steel case and a non-splintering laminated safety glass window. The gauge is suitable for corrosive environments and the pressure system is protected against gases and liquids. The hard-wearing construction also prevents pulsation and vibration distortion to the reading.

This pressure gauge was manufactured in accordance with EN 837-1 and has an accuracy class of 1.6 Per DIN 16005 (German Institute of Standardisation). The part is suitable for use in the shipping industry and with hydraulics and compressors.

Features and Benefits


• Minimum to maximum pressure measurement of -1 bar to 0 bar

• Vacuum pressure gauge type

• Gauge outside diameter of 100 mm

• Connection size of BSP G ½

• Stainless steel case material, element and movement

• Operating temperature range of -20°C to +60°C

• Meets EN 837-1 and DIN 16005 (Deutsches Institut für Normung, or the German Institute of Standardisation) standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN 837-1; DIN 16005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy