Sferaco, 63 mm G 1/4 BSPT Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 192-6402
- Mfr. Part No.:
- 1613007
- Brand:
- Sferaco
Subtotal (1 unit)*
£115.86
(exc. VAT)
£139.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.86 |
*price indicative
- RS Stock No.:
- 192-6402
- Mfr. Part No.:
- 1613007
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | BSPT | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO, EN | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type BSPT | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO, EN | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
