Sferaco, 63 mm G 1/4 BSPT Pressure Gauge, 16 bar, RSCAL

Subtotal (1 unit)*

£88.86

(exc. VAT)

£106.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.86

*price indicative

RS Stock No.:
192-6401
Mfr. Part No.:
1613007
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

BSPT

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO, EN

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
IT

Industrial manometers Ø 63 mm


Glycerine bath pressure gauges in stainless steel casing.

Polycarbonate glass.

Ø 63 mm, 1/4 in. connection, graduation in bars.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy