RS PRO, 40 mm R 1/8 in Pressure Gauge, 6 bar, UKAS

Subtotal (1 unit)*

£102.58

(exc. VAT)

£123.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship
  • Plus 130 unit(s) shipping from 19 November 2026
  • Plus 131 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.58

*price indicative

RS Stock No.:
192-6331
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

R 1/8 in

Accuracy

1.6 %FS

Case Material

ABS

Connection Location

Back Entry

Dial Size

40mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Analogue Positive Pressure Gauge Back Entry 6 bar, Connection Size R 1/8


This analogue positive pressure gauge from the RS PRO range is a precise and reliable solution for checking the pressure of liquids or gases. It offers measurements with a best accuracy of ± 1.6%.

This pressure gauge makes use of a Bourdon tube system, measuring pressure through the deformation of an internal Coil MADE of a copper alloy. This means that it has no electrical components and requires very little maintenance. It's a highly versatile instrument that can operate effectively at temperatures ranging from -40°C to +60°C. It can measure pressures between 0 bar and 6 bar with the option to display measurements in PSI. Its plastic case makes it lightweight and easily portable.

This analogue positive pressure gauge is suitable for small capacity compressors, as well as heating and air-conditioning equipment. It's also used for applications in the medical engineering field.

Features and Benefits


• Back entry analogue positive pressure gauge

• Pressure measurement range of 0 bar to 6 bar

• Dual-scale gauge with measurements in bar and PSI

• Outside gauge diameter of 40 mm

• Connection size of R 1/8

• Best accuracy of ± 1.6 %

• Case MADE of plastic

• Minimum operating temperature of -40°C

• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy