WIKA, 50 mm R 1/4 in Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6300
- Mfr. Part No.:
- 7203556
- Brand:
- WIKA
Subtotal (1 unit)*
£80.42
(exc. VAT)
£96.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 193 unit(s) ready to ship
- Plus 93 unit(s) shipping from 18 February 2027
- Plus 95 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.42 |
*price indicative
- RS Stock No.:
- 192-6300
- Mfr. Part No.:
- 7203556
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/4 ISO7 (DIN2999) | |
| Connection Size | R 1/4 in | |
| Accuracy | ±2.5 % | |
| Series | 111.10 | |
| Case Material | Plastic | |
| Dial Size | 50mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/4 ISO7 (DIN2999) | ||
Connection Size R 1/4 in | ||
Accuracy ±2.5 % | ||
Series 111.10 | ||
Case Material Plastic | ||
Dial Size 50mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Bottom Connection
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)"
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
