RS PRO, 100 mm G 3/8 BSPM Pressure Gauge, 1 bar, RSCAL

Subtotal (1 unit)*

£119.26

(exc. VAT)

£143.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 10 December 2026
  • Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.26

*price indicative

RS Stock No.:
192-6298
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Bottom Entry Connection

Connection Size

G 3/8

Connection Type

BSPM

Accuracy

±1 %

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

DIN 16005

Calibrated

RSCAL

RoHS Status: Exempt

RS PRO G 3/8 Bottom Entry Pressure Gauge, 1 Bar


This RS PRO pressure gauge monitors the pressures in your fluid and gaseous systems. Use it to prevent spikes that can damage your equipment and halt your operations.

The bottom-entry connection makes it easy to install the device and ensures a perfect fit with your systems for accurate pressure measurements. You can be assured that the stainless steel casing is robust and resistant to corrosion so you can use this item in harsh conditions with varying temperatures and humidities. You can attach these gauges to your Air conditioning and heating systems as well as compressors in your home and work environments.

Features and Benefits


• Best accuracy of ±1.6%

• Stainless steel case material

• Connection size of G 3/8

• Gauge outside diameter of 100 mm

• Maximum operating temperature of +60°C

• Minimum operating temperature of -40°C

• Maximum pressure measurement of 1 bar

• Minimum pressure measurement of -1 bar

• Bottom entry pressure gauge type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy