WIKA, 40 mm Type R Pressure Gauge, 16 bar, RSCAL
- RS Stock No.:
- 192-6256
- Mfr. Part No.:
- 7833526
- Brand:
- WIKA
Subtotal (1 unit)*
£77.30
(exc. VAT)
£92.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship
- Plus 64 unit(s) shipping from 28 January 2027
- Plus 64 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.30 |
*price indicative
- RS Stock No.:
- 192-6256
- Mfr. Part No.:
- 7833526
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 ISO 7 x 12.7 | |
| Connection Type | Type R | |
| Accuracy | ±1.6 % | |
| Series | 111.12 | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 ISO 7 x 12.7 | ||
Connection Type Type R | ||
Accuracy ±1.6 % | ||
Series 111.12 | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt

Centre Back Connection
These Wika pressure gauges are designed on the Bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features & Benefits
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection with BSP tapered thread"
Product Application Information
Positive pressure gauges are suitable for a variety of installations including,
Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
