Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£70.46

(exc. VAT)

£84.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.46

*price indicative

RS Stock No.:
192-6248
Mfr. Part No.:
MAT3D20B22
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Accuracy

±2.5 %

Connection Type

Bottom

Series

MAT

Case Material

Black Painted Steel

Dial Size

63mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

Pressure PED 97/23/CE, EN 837-1

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer MAT Steel Case Pressure Gauge


Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.

Features and Benefits


• Knife edge black aluminium pointer;• IP32 rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• Brass connection with 14 mm square;• Class 2.5;• 40, 50, 63mm and 100mm gauge diameters available

Applications


• Compressed gases;• Lubricating circuits;• Hot or cold water networks;• Water distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy