Bourdon, 63 mm G 1/4 Front Flange Pressure Gauge, 100 bar, RSCAL

Subtotal (1 unit)*

£103.72

(exc. VAT)

£124.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.72

*price indicative

RS Stock No.:
260-2970
Mfr. Part No.:
MIT3B22B31
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

100bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Accuracy

±1.6 %

Connection Type

Front Flange

Series

MIT3

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN
MIT, Nominal size 63 mm, G ¼

For non-corrosive gasses and liquids

Class 1.6 according to EN 837-1

Case material: Stainless steel

Wetted parts: Brass

OEM applications

Liquid-filled for applications with pulsations or vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy