SMC, 40 mm Pressure Gauge, 2 bar, RSCAL
- RS Stock No.:
- 192-6156
- Mfr. Part No.:
- 4K8-2.5
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-6156
- Mfr. Part No.:
- 4K8-2.5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Dial Size | 40 mm | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2 bar | |
| Calibrated | RSCAL | |
| Connection Location | Back Entry | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Dial Size 40 mm | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2 bar | ||
Calibrated RSCAL | ||
Connection Location Back Entry | ||
Calibrated RSCAL | ||
Non Compliant
Panel and Back Mount Connection
Gauges with a Visual display and panel or back mount connection.
Panel Mount or Back Mount connection;Pressure range:2 bar;1/8 connection;40 mm diameter face
