Bourdon, 43 mm 1/8 in NPT MNPT Pressure Gauge, 2 bar, RSCAL

Subtotal (1 unit)*

£82.44

(exc. VAT)

£98.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.44

*price indicative

RS Stock No.:
941-215
Mfr. Part No.:
MTR1-F40.B17
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/8 in NPT

Connection Type

MNPT

Series

MTR1

Case Material

Stainless Steel

Dial Colour

White

Dial Size

43mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EN 837-1

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.

Stainless steel

Standard degree protection IP32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy