SMC, 40 mm Threaded, One-Touch Fitting Pressure Gauge, 4 bar, UKAS
- RS Stock No.:
- 192-6154
- Mfr. Part No.:
- 4K8-4
- Brand:
- SMC
Subtotal (1 unit)*
£98.45
(exc. VAT)
£118.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
- Plus 70 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.45 |
*price indicative
- RS Stock No.:
- 192-6154
- Mfr. Part No.:
- 4K8-4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Connection Type | Threaded, One-Touch Fitting | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Connection Type Threaded, One-Touch Fitting | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- TW
SMC Pressure Gauge, 4 bar Measurement Range, 100 mm Dial Diameter - 4K8-4
This pressure gauge is a VITAL component for accurate industrial pressure measurement. Designed for precise readings, it offers reliability in various applications, ensuring optimal performance in demanding environments. With high accuracy and robust construction, this tool is suitable for use in pneumatic systems and compatible with a range of settings within the automation and mechanical industries.
Features & Benefits
• Designed for precision in industrial pressure measurement
• Suitable for both digital and analogue reading requirements
• Ensures consistent performance across various operational conditions
• Capable of meeting calibration standards for accuracy
• Offers a high level of durability for long-term use
• Facilitates ease of integration into existing systems
• Suitable for both digital and analogue reading requirements
• Ensures consistent performance across various operational conditions
• Capable of meeting calibration standards for accuracy
• Offers a high level of durability for long-term use
• Facilitates ease of integration into existing systems
Applications
• Utilised in pneumatic systems for pressure monitoring
• Employed in automation processes for accurate data collection
• Integrated into manufacturing settings for quality control
• Implemented in electrical to ensure safety
• Used within testing facilities for precise pressure evaluation
• Employed in automation processes for accurate data collection
• Integrated into manufacturing settings for quality control
• Implemented in electrical to ensure safety
• Used within testing facilities for precise pressure evaluation
How does this gauge ensure measurement accuracy?
The gauge is built to meet calibration standards, ensuring that it provides reliable readings across various conditions. Its construction supports stability, allowing for consistent performance over time.
What types of environments can this gauge be used in?
It is designed for a range of environments, making it suitable for industrial, electrical, and automation settings, where pressure monitoring is essential for operational efficiency.
Can it be used with various media types?
Yes, the gauge is versatile and can be employed with different media types, ensuring fluid compatibility and versatility for multiple applications within the industry.
