SMC, 43 mm Female, Male, One-Touch Fitting, Threaded Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 192-6117
- Mfr. Part No.:
- 4K8-10
- Brand:
- SMC
Subtotal (1 unit)*
£104.29
(exc. VAT)
£125.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 79 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.29 |
*price indicative
- RS Stock No.:
- 192-6117
- Mfr. Part No.:
- 4K8-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 1bar | |
| Connection Type | Female, Male, One-Touch Fitting, Threaded | |
| Dial Size | 43mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 1bar | ||
Connection Type Female, Male, One-Touch Fitting, Threaded | ||
Dial Size 43mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
SMC Pressure Gauge, 10 Bar Maximum Pressure Measurement, 1 Bar Minimum Pressure Measurement - 4K8-10
This pressure gauge is designed for accurate industrial pressure measurement, offering a maximum measurement capacity of 10 bar and a minimum of 1 bar. Featuring a back entry mounting type, the analogue pressure gauge has a gauge outside diameter of 43mm, making it Compact yet effective for various applications.
Features & Benefits
• Provides precise pressure readings from 1 bar to 10 bar
• Utilises a back entry design for easy installation
• Analogue display ensures clear and instant readability
• Compact 43mm diameter fits in limited spaces
• Suitable for various industrial applications
• High accuracy measurement enhances operational efficiency
Applications
• Used with pneumatic systems where pressure monitoring is essential
• Ideal for calibrating machines and automated equipment
• Utilised in testing and monitoring in workshops
• Suitable for Air preparation setups requiring precise pressure control
• Employed in safety to prevent overpressure situations
How can this product enhance the efficiency of my operations?
Utilising this gauge allows for quick and precise monitoring of pressure levels, ensuring that your systems operate within safe parameters and reducing the risk of malfunctions.
What type of connection does this device support?
It supports a back entry connection type, making installation straightforward and compatible with various systems without requiring extensive modifications.
What environments is this device suitable for?
It is suitable for industrial environments where accurate pressure measurement is critical, including workshops, manufacturing facilities, and testing laboratories.
How does the analogue display improve usability?
The analogue display offers immediate visibility of pressure readings, allowing users to quickly assess pressure levels without digital LAG or the need for power sources.
Can this gauge be used for various pressure ranges?
Yes, it is versatile, capable of measuring between 1 bar and 10 bar, making it suitable for diverse applications across multiple industries.
