Norgren Pressure Gauge, 50 mm, 1.6 bar, RSCAL

Subtotal (1 unit)*

£80.78

(exc. VAT)

£96.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.78

*price indicative

RS Stock No.:
941-295
Mfr. Part No.:
18-015-010
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Accuracy

2.5 %FS

Case Material

ABS

Connection Location

Back Entry

Dial Colour

White, Face Scale: Black

Minimum Operating Temperature

-20°C

Dial Size

50mm

Maximum Operating Temperature

65°C

Standards/Approvals

All Gauges are RoHS2 and in accordance with the 2011/65/EU, Conform to BS EN 837-1:1998

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Analogue Positive Pressure Gauge, White Face, 50mm Diameter - 18-015-010


Keep track of pressures in your compressed air, gas or liquid system using this analogue positive pressure gauge from IMI Norgren. It has a measuring range between 0 and 1.6 bar, marked in small increments so you can detect even slight pressure changes. MPa and psi measurements are also printed on the dial for convenience. With its white face and clear lens, you'll find this gauge easy to read. There's a threaded connection on the back of the housing for easy mounting onto your panel.

Features & Benefits


• Full scale accuracy of 2.5% makes it precise enough for testing and general-purpose applications

• Compact diameter of 50mm means it needs minimal installation space

• Made with stainless steel for durability in harsh conditions

Applications


• Laboratories

• Industrial compressors

• Automotive industry

• Hydraulic systems

What's a positive pressure gauge?


A positive pressure gauge, such as this one, is designed for taking readings that are above the current atmospheric pressure.

What's the operating temperature of this pressure gauge?


This pressure gauge has a wide operating temperature range between -20°C and +65°C, for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy