Norgren, 40 mm G 1/8 Threaded Pressure Gauge, -1 bar, RSCAL
- RS Stock No.:
- 941-293
- Mfr. Part No.:
- M/58080
- Brand:
- Norgren
Subtotal (1 unit)*
£82.50
(exc. VAT)
£99.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.50 |
*price indicative
- RS Stock No.:
- 941-293
- Mfr. Part No.:
- M/58080
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | -1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | M/58102 | |
| Case Material | ABS | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement -1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series M/58102 | ||
Case Material ABS | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
IMI Norgren Pressure Gauge, 0 to -1 Bar Measurement Range, G1/8A Port Size - M/58080
Need an accurate and reliable way of measuring a vacuum? Trust in this pressure gauge from IMI Norgren. As an analogue type, it uses a dependable Bourdon tube to take measurements rather than relying on digital technology. This means it's unmoved by electrical failures. The 40mm diameter round face has black characters and a black pointer against a white dial, making it easy to read in most light conditions. It comes with a standardised G1/8A size port for connecting to a pump or pneumatic line, so you'll find it offers broad compatibility. Thanks to a clear scale that runs from 0 to -1 bar, you can be sure of precise measurements.
• Threaded rear port lets you mount it securely to a compatible vacuum pump for accurate reading
• Quick installation using a size 14 spanner
• Light weight of 63g, so won't strain your system
Applications
• Research and development laboratories
• Food and beverage manufacture
• Medical equipment
• Plastics processing
The IMI Norgren vacuum gauge is suitable accessory for M/58000 series multi-stage vacuum pump. It gives accurate vacuum level indication.
What's a vacuum pump?
Port size = G1/8A
Scale (Bar) = 0 to -1 bar
These are pumps that create vacuums by sucking Air from sealed containers or systems. They're useful for creating optimal conditions for certain manufacturing and engineering processes or for moving liquids or gases.
