RS PRO, 63 mm G 1/4 Type G Pressure Gauge, 400 bar, UKAS

Subtotal (1 unit)*

£116.51

(exc. VAT)

£139.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.51

*price indicative

RS Stock No.:
941-274
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

400bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Accuracy

±1.6 %

Connection Type

Type G

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Size

63mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EN 837-1

Calibrated

UKAS

COO (Country of Origin):
PL

RS PRO Bourdon Tube Pressure Gauge


When it comes to high-quality gauges RS PRO is ready to meet your needs. We are proud to introduce a range of ’Bourdon Tube Pressure Gauges’ designed for measuring medium to high pressures in multiple applications. Upon inspection, each gauge has been beautifully crafted and assembled, the plastic window is crystal clear and the stainless-steel case & ring bezel with a gloss finish add a touch of class. These gauges are filled with liquid glycerine, bottom entry orientated with a G ¼ process connection, and are available in multiple pressure ranges.

Special Features


Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.;The cases are available in nominal sizes of 63 mm and 100 mm and fulfil IP65 ingress protection. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in the industry. For mounting in control panels, the pressure gauges with a back-entry process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.

Features and Benefits


Bourdon Tube Pressure Gauge: Bottom Entry or Back Entry;Robust design;Medium to high pressure measurements;Glycerine Liquid filled;Copper alloy wetted parts;Stainless steel case;Gauge Outside Diameter: 63 mm;Connection Size: G 1/ 4;Vibration and shock-resistant;Scale ranges up to 1000 bar

Permissible Temperature


Ambient: -20 … +60 °C Medium: +60 °C maximum

RS PRO Bourdon Tube Pressure Gauge Variants - Bottom Entry


6 bar, RS stock no: 231-0199;10 bar, RS stock no: 231-0191;16 bar, RS stock no: 231-0200;25 bar, RS stock no: 231-0192;40 bar, RS stock no: 231-0193;100 bar, RS stock no: 231-0194;250 bar, RS stock no: 231-0195;400 bar, RS stock no: 231-0196

RS PRO Bourdon Tube Pressure Gauge Variants - Back Entry


0-400 bar, RS stock no: 231-0197

Applications


Air conditioning systems;Heating systems;Compressors;Medical engineering;Operating machinery;Hydraulics systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy