Bourdon, 68 mm G 1/4 Threaded Pressure Gauge, 1 bar, UKAS
- RS Stock No.:
- 941-212
- Mfr. Part No.:
- MIT3-F20.B15
- Brand:
- Bourdon
Subtotal (1 unit)*
£102.96
(exc. VAT)
£123.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.96 |
*price indicative
- RS Stock No.:
- 941-212
- Mfr. Part No.:
- MIT3-F20.B15
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 68mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, GOST | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 68mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, GOST | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- CH
The Bourdon utility pressure gauge with damping fluid for non-corrosive gasses and liquids. It has nominal of size 63 mm. It has pressure in between 0 to 1 bar.
Back connection
OEM applications
