Bourdon, 100 mm G 1/2 Pressure Gauge, 16 bar, RSCAL
- RS Stock No.:
- 941-189
- Mfr. Part No.:
- MEX5-F30.B24
- Brand:
- Bourdon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 941-189
- Mfr. Part No.:
- MEX5-F30.B24
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Series | MEX5 - MEM5 Industrial Pressure Gauges | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Lloyds Register Approval, EN837-1, EN60529, EN10204, EN 837-1, ATEX II2GDc-IM2c | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Series MEX5 - MEM5 Industrial Pressure Gauges | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Lloyds Register Approval, EN837-1, EN60529, EN10204, EN 837-1, ATEX II2GDc-IM2c | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
